BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24092DGQT

DigiKey Part Number
296-27510-2-ND - Tape & Reel (TR)
296-27510-1-ND - Cut Tape (CT)
296-27510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24092DGQT
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24092DGQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.45V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.575
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.58132kr.1,645.33
500kr.6.33558kr.3,167.79
750kr.6.21256kr.4,659.42
1.250kr.6.07621kr.7,595.26
1.750kr.5.99655kr.10,493.96
2.500kr.5.91991kr.14,799.77
6.250kr.5.75491kr.35,968.19
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.74000kr.11.74
10kr.8.61700kr.86.17
25kr.7.84320kr.196.08
100kr.6.98860kr.698.86
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.65000kr.11.65
10kr.8.55000kr.85.50
25kr.7.78240kr.194.56
100kr.6.93440kr.693.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.65000
Unit Price with VAT:kr.14.56250