
BQ21088YBGR | |
|---|---|
DigiKey Part Number | 296-BQ21088YBGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ21088YBGR |
Description | BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-DSBGA (1.6x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | BQ21088YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.65V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.6x1.1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.09696 | kr.18,290.88 |
| 6.000 | kr.5.97132 | kr.35,827.92 |
| 9.000 | kr.5.90839 | kr.53,175.51 |
| Unit Price without VAT: | kr.6.09696 |
|---|---|
| Unit Price with VAT: | kr.7.62120 |


