
BQ21088EVM | |
|---|---|
DigiKey Part Number | 296-BQ21088EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ21088EVM |
Description | BQ21088 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ21088 - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ21088 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.376.32000 | kr.376.32 |
| Unit Price without VAT: | kr.376.32000 |
|---|---|
| Unit Price with VAT: | kr.470.40000 |


