BQ2003STR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.337
Unit Price: kr.16.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15
Unit Price: kr.131.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.223
Unit Price: kr.77.46646
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.882
Unit Price: kr.77.46646
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 490
Unit Price: kr.77.46646
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.079
Unit Price: kr.93.09407
Datasheet
Charger IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2003STR

DigiKey Part Number
BQ2003STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2003STR
Description
IC BATT CONTRL MULTI-CHEM 16SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2003STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 10.882 View Now
Last Time Buy Date: 11/12/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.37369kr.48,747.38
Manufacturers Standard Package
Unit Price without VAT:kr.24.37369
Unit Price with VAT:kr.30.46711

Other Suppliers on DigiKey

10.882In Stock
Ships from Rochester Electronics, LLC