
LP875610BRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP875610BRNFRQ1TR-ND - Tape & Reel (TR) 296-LP875610BRNFRQ1CT-ND - Cut Tape (CT) 296-LP875610BRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875610BRNFRQ1 |
Description | IC REG BUCK ADJ 16A 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP875610BRNFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.26000 | kr.47.26 |
| 10 | kr.36.51000 | kr.365.10 |
| 25 | kr.33.81920 | kr.845.48 |
| 100 | kr.30.85690 | kr.3,085.69 |
| 250 | kr.29.44504 | kr.7,361.26 |
| 500 | kr.28.59422 | kr.14,297.11 |
| 1.000 | kr.27.89398 | kr.27,893.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.85722 | kr.65,571.66 |
| Unit Price without VAT: | kr.47.26000 |
|---|---|
| Unit Price with VAT: | kr.59.07500 |








