New Product
50 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016FB50000D0FZZH1

DigiKey Part Number
478-CX2016FB50000D0FZZH1TR-ND - Tape & Reel (TR)
478-CX2016FB50000D0FZZH1CT-ND - Cut Tape (CT)
478-CX2016FB50000D0FZZH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016FB50000D0FZZH1
Description
2.0MM X 1.6MM 50MHZ 8PF, +/-10PP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.37600kr.13.76
25kr.1.29840kr.32.46
50kr.1.24520kr.62.26
100kr.1.19320kr.119.32
250kr.1.12852kr.282.13
500kr.1.08174kr.540.87
1.000kr.1.03703kr.1,037.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96985kr.2,909.55
6.000kr.0.92972kr.5,578.32
9.000kr.0.90702kr.8,163.18
15.000kr.0.87923kr.13,188.45
21.000kr.0.86139kr.18,089.19
30.000kr.0.84288kr.25,286.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750