MFR Recommended

AM26LS31CDBRE4 | |
|---|---|
DigiKey Part Number | AM26LS31CDBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDBRE4 |
Description | IC TRANSCEIVER 4/0 16SSOP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.56605 | kr.7,132.10 |
| 4.000 | kr.3.47633 | kr.13,905.32 |
| 6.000 | kr.3.43139 | kr.20,588.34 |
| 10.000 | kr.3.38161 | kr.33,816.10 |
| 14.000 | kr.3.35252 | kr.46,935.28 |
| Unit Price without VAT: | kr.3.56605 |
|---|---|
| Unit Price with VAT: | kr.4.45756 |


