4/0 Driver RS422, RS485 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS31CDBR

DigiKey Part Number
296-31470-2-ND - Tape & Reel (TR)
296-31470-1-ND - Cut Tape (CT)
296-31470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LS31CDBR
Description
IC TRANSCEIVER 4/0 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AM26LS31CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.7.87000kr.78.70
25kr.7.15520kr.178.88
100kr.6.36510kr.636.51
250kr.5.98892kr.1,497.23
500kr.5.76180kr.2,880.90
1.000kr.5.57507kr.5,575.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.42130kr.10,842.60
4.000kr.5.29475kr.21,179.00
6.000kr.5.23137kr.31,388.22
10.000kr.5.16116kr.51,611.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500