
AD3421QRWERQ1 | |
|---|---|
DigiKey Part Number | 296-AD3421QRWERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD3421QRWERQ1 |
Description | IC ADC 12BIT PIPELINED 56VQFNP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-VQFNP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFNP (8x8) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.153.18451 | kr.306,369.02 |
| Unit Price without VAT: | kr.153.18451 |
|---|---|
| Unit Price with VAT: | kr.191.48064 |


