56-VQFN-Exposed-Pad-RTQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD3421QRWETQ1

DigiKey Part Number
296-AD3421QRWETQ1TR-ND - Tape & Reel (TR)
296-AD3421QRWETQ1CT-ND - Cut Tape (CT)
296-AD3421QRWETQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD3421QRWETQ1
Description
IC ADC 12BIT PIPELINED 56VQFNP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-VQFNP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
25M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFNP (8x8)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.257.73000kr.257.73
10kr.210.22700kr.2,102.27
25kr.198.36160kr.4,959.04
100kr.185.31970kr.18,531.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.161.84012kr.40,460.03
Manufacturers Standard Package
Unit Price without VAT:kr.257.73000
Unit Price with VAT:kr.322.16250