ADS8326IBDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 349
Unit Price: kr.123.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.62.93252
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 31.433
Unit Price: kr.71.05148
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 521
Unit Price: kr.114.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 928
Unit Price: kr.136.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.187
Unit Price: kr.132.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 521
Unit Price: kr.148.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.433
Unit Price: kr.148.15000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

ADS8326IBDGKTG4

DigiKey Part Number
ADS8326IBDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8326IBDGKTG4
Description
IC ADC 16BIT 8-VSSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8326IBDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.70.62276kr.17,655.69
500kr.68.87392kr.34,436.96
750kr.67.99811kr.50,998.58
Manufacturers Standard Package
Unit Price without VAT:kr.70.62276
Unit Price with VAT:kr.88.27845