
AD7683BRMZRL7 | |
|---|---|
DigiKey Part Number | AD7683BRMZRL7TR-ND - Tape & Reel (TR) AD7683BRMZRL7CT-ND - Cut Tape (CT) AD7683BRMZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7683BRMZRL7 |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7683BRMZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.07000 | kr.146.07 |
| 10 | kr.117.11900 | kr.1,171.19 |
| 25 | kr.109.88480 | kr.2,747.12 |
| 100 | kr.106.89620 | kr.10,689.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.96.79348 | kr.96,793.48 |
| Unit Price without VAT: | kr.146.07000 |
|---|---|
| Unit Price with VAT: | kr.182.58750 |


