Parametric Equivalent
Similar
Similar

ADS7888SDBVR | |
|---|---|
DigiKey Part Number | 296-ADS7888SDBVRTR-ND - Tape & Reel (TR) 296-ADS7888SDBVRCT-ND - Cut Tape (CT) 296-ADS7888SDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDBVR |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.14.21700 | kr.142.17 |
| 25 | kr.13.01960 | kr.325.49 |
| 100 | kr.11.70130 | kr.1,170.13 |
| 250 | kr.11.07348 | kr.2,768.37 |
| 500 | kr.10.69490 | kr.5,347.45 |
| 1.000 | kr.10.38323 | kr.10,383.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.99833 | kr.29,994.99 |
| 6.000 | kr.9.80997 | kr.58,859.82 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |



