
ADS7888SDBVT | |
---|---|
DigiKey Part Number | 296-ADS7888SDBVTTR-ND - Tape & Reel (TR) 296-ADS7888SDBVTCT-ND - Cut Tape (CT) 296-ADS7888SDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDBVT |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.27000 | kr.22.27 |
10 | kr.16.75500 | kr.167.55 |
25 | kr.15.37520 | kr.384.38 |
100 | kr.13.85920 | kr.1,385.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.11.16520 | kr.2,791.30 |
500 | kr.10.93606 | kr.5,468.03 |
Unit Price without VAT: | kr.22.27000 |
---|---|
Unit Price with VAT: | kr.27.83750 |