ADS7864YB/250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 342
Unit Price: kr.145.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.69.45928
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.123.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.77.88944
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.85.77744
Datasheet
12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7864YB/250

DigiKey Part Number
296-44979-2-ND - Tape & Reel (TR)
296-44979-1-ND - Cut Tape (CT)
296-44979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7864YB/250
Description
IC ADC 12BIT 48-TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS7864YB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
6
Input Type
Differential
Data Interface
SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
3:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.117.54000kr.117.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.106.55816kr.26,639.54
500kr.104.11370kr.52,056.85
Manufacturers Standard Package
Unit Price without VAT:kr.117.54000
Unit Price with VAT:kr.146.92500