MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7864Y/250G4 | |
|---|---|
DigiKey Part Number | ADS7864Y/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7864Y/250G4 |
Description | IC ADC 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7864Y/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 3:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.69.45928 | kr.17,364.82 |
| 500 | kr.67.73896 | kr.33,869.48 |
| 750 | kr.66.87711 | kr.50,157.83 |
| Unit Price without VAT: | kr.69.45928 |
|---|---|
| Unit Price with VAT: | kr.86.82410 |


