ADS7844NB/1KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 159
Unit Price: kr.80.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 449
Unit Price: kr.80.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.09695
Datasheet
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7844NB/1KG4

DigiKey Part Number
ADS7844NB/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7844NB/1KG4
Description
IC ADC 12BIT 20-SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7844NB/1KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
20-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7844NB/1KTexas Instruments159296-46066-1-NDkr.80.06000MFR Recommended
ADS7844N/1KTexas Instruments449296-25902-1-NDkr.80.06000Parametric Equivalent
ADS7844N/1KG4Texas Instruments0ADS7844N/1KG4-NDkr.33.09695Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.09695kr.33,096.95
Manufacturers Standard Package
Unit Price without VAT:kr.33.09695
Unit Price with VAT:kr.41.37119