MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS7844N/1KG4 | |
|---|---|
DigiKey Part Number | ADS7844N/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7844N/1KG4 |
Description | IC ADC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7844N/1KG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7844N/1K | Texas Instruments | 476 | 296-25902-1-ND | kr.72.59000 | MFR Recommended |
| ADS7844NB/1K | Texas Instruments | 164 | 296-46066-1-ND | kr.72.59000 | Parametric Equivalent |
| ADS7844NB/1KG4 | Texas Instruments | 0 | ADS7844NB/1KG4-ND | kr.32.73551 | Parametric Equivalent |
| MAX147ACAP+ | Analog Devices Inc./Maxim Integrated | 98 | MAX147ACAP+-ND | kr.224.88000 | Similar |
| MAX147ACAP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX147ACAP+T-ND | kr.142.22665 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.73551 | kr.32,735.51 |
| Unit Price without VAT: | kr.32.73551 |
|---|---|
| Unit Price with VAT: | kr.40.91939 |



