
MAX147AEAP+ | |
|---|---|
DigiKey Part Number | MAX147AEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX147AEAP+ |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX147AEAP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 133k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.31000 | kr.224.31 |
| 10 | kr.182.05900 | kr.1,820.59 |
| 66 | kr.162.93515 | kr.10,753.72 |
| 132 | kr.158.09417 | kr.20,868.43 |
| 264 | kr.154.10932 | kr.40,684.86 |
| Unit Price without VAT: | kr.224.31000 |
|---|---|
| Unit Price with VAT: | kr.280.38750 |

