
MAX19777AZA+T | |
|---|---|
DigiKey Part Number | 175-MAX19777AZA+TTR-ND - Tape & Reel (TR) 175-MAX19777AZA+TCT-ND - Cut Tape (CT) 175-MAX19777AZA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX19777AZA+T |
Description | IC ADC 12BIT 8-UTWLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-UTWLP (.86x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19777AZA+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.2V ~ 3.3V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 3M | Package / Case 8-XFBGA, WLBGA |
Number of Inputs 2 | Supplier Device Package 8-UTWLP (.86x1.43) |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface MICROWIRE™, QSPI™, Serial, SPI™ | Base Product Number |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.14.33500 | kr.143.35 |
| 25 | kr.13.12400 | kr.328.10 |
| 100 | kr.11.79430 | kr.1,179.43 |
| 250 | kr.11.16068 | kr.2,790.17 |
| 500 | kr.10.96122 | kr.5,480.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.13203 | kr.25,330.08 |
| 5.000 | kr.9.93202 | kr.49,660.10 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

