ADS1256IDBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.386
Unit Price: kr.401.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.308
Unit Price: kr.473.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.268.98856
Datasheet
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP

ADS1256IDBRG4

DigiKey Part Number
ADS1256IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1256IDBRG4
Description
IC ADC 24BIT 28-SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1256IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
24
Sampling Rate (Per Second)
30k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.64.94233kr.64,942.33
Manufacturers Standard Package
Unit Price without VAT:kr.64.94233
Unit Price with VAT:kr.81.17791