


ADS1256IDBT | |
|---|---|
DigiKey Part Number | 296-15208-2-ND - Tape & Reel (TR) 296-15208-1-ND - Cut Tape (CT) 296-15208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1256IDBT |
Description | IC ADC 24BIT SIGMA-DELTA 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1256IDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 30k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.95000 | kr.140.95 |
| 10 | kr.112.79500 | kr.1,127.95 |
| 25 | kr.105.77080 | kr.2,644.27 |
| 100 | kr.98.04910 | kr.9,804.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.94.36872 | kr.23,592.18 |
| 500 | kr.92.15026 | kr.46,075.13 |
| Unit Price without VAT: | kr.140.95000 |
|---|---|
| Unit Price with VAT: | kr.176.18750 |







