Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS1112IDRCR | |
|---|---|
DigiKey Part Number | ADS1112IDRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1112IDRCR |
Description | IC ADC 16BIT SIGMA-DELTA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSON (3x3) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ADS1112IDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2, 3 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | kr.38.56694 | kr.96,417.35 |
| Unit Price without VAT: | kr.38.56694 |
|---|---|
| Unit Price with VAT: | kr.48.20868 |


