


ADS1112IDRCT | |
|---|---|
DigiKey Part Number | 296-15761-2-ND - Tape & Reel (TR) 296-15761-1-ND - Cut Tape (CT) 296-15761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1112IDRCT |
Description | IC ADC 16BIT SIGMA-DELTA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1112IDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2, 3 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.40000 | kr.74.40 |
| 10 | kr.58.34600 | kr.583.46 |
| 25 | kr.54.32840 | kr.1,358.21 |
| 100 | kr.49.91220 | kr.4,991.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.49.24144 | kr.12,310.36 |
| 500 | kr.47.93462 | kr.23,967.31 |
| 750 | kr.47.28031 | kr.35,460.23 |
| 1.250 | kr.46.55541 | kr.58,194.26 |
| Unit Price without VAT: | kr.74.40000 |
|---|---|
| Unit Price with VAT: | kr.93.00000 |

