
ADS1110EVM | |
|---|---|
DigiKey Part Number | 296-18356-ND |
Manufacturer | |
Manufacturer Product Number | ADS1110EVM |
Description | EVALUATION MODULE FOR ADS1110 |
Customer Reference | |
Detailed Description | ADS1110 - 16 Bit 240 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Data Interface | I2C | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | 0.675mW @ 3V, 1.2mW @ 5V | |
Utilized IC / Part | ADS1110 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


