ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC081S021CIMF/NOPB

ADS1110A2IDBVT

DigiKey Part Number
296-14463-2-ND - Tape & Reel (TR)
296-14463-1-ND - Cut Tape (CT)
296-14463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1110A2IDBVT
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1110A2IDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
240
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.65000kr.35.65
10kr.27.28300kr.272.83
25kr.25.18520kr.629.63
100kr.22.87870kr.2,287.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.77896kr.5,444.74
500kr.21.11642kr.10,558.21
750kr.20.78456kr.15,588.42
1.250kr.20.41687kr.25,521.09
1.750kr.20.20187kr.35,353.27
2.500kr.19.99521kr.49,988.03
Manufacturers Standard Package
Unit Price without VAT:kr.35.65000
Unit Price with VAT:kr.44.56250