ADS1110A1IDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.16.48328
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.053
Unit Price: kr.30.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.308
Unit Price: kr.39.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.21.57476
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8
Unit Price: kr.39.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.21.57476
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25.823
Unit Price: kr.20.16117
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.39.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.21.57476
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.202
Unit Price: kr.33.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.020
Unit Price: kr.30.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20.353
Unit Price: kr.39.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.21.57476
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29.536
Unit Price: kr.20.16117
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6

ADS1110A1IDBVRG4

DigiKey Part Number
ADS1110A1IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1110A1IDBVRG4
Description
IC ADC 16BIT SOT-23-6
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1110A1IDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
240
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.48328kr.49,449.84
Manufacturers Standard Package
Unit Price without VAT:kr.16.48328
Unit Price with VAT:kr.20.60410