

ADS1110A0IDBVT | |
|---|---|
DigiKey Part Number | 296-14461-2-ND - Tape & Reel (TR) 296-14461-1-ND - Cut Tape (CT) 296-14461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A0IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A0IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.09000 | kr.39.09 |
| 10 | kr.29.97000 | kr.299.70 |
| 25 | kr.27.69280 | kr.692.32 |
| 100 | kr.25.19210 | kr.2,519.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.71948 | kr.6,179.87 |
| 500 | kr.23.97940 | kr.11,989.70 |
| 750 | kr.23.60864 | kr.17,706.48 |
| 1.250 | kr.23.19790 | kr.28,997.38 |
| 1.750 | kr.22.95793 | kr.40,176.38 |
| 2.500 | kr.22.72699 | kr.56,817.47 |
| Unit Price without VAT: | kr.39.09000 |
|---|---|
| Unit Price with VAT: | kr.48.86250 |

