ADS1000A1IDBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 363
Unit Price: kr.24.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.249
Unit Price: kr.18.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.65997
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 663
Unit Price: kr.24.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.15288
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64.068
Unit Price: kr.24.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: kr.18.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.17.24000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6

ADS1000A1IDBVTG4

DigiKey Part Number
ADS1000A1IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1000A1IDBVTG4
Description
IC ADC 12BIT SOT-23-6
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1000A1IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.15288kr.2,538.22
500kr.9.80152kr.4,900.76
750kr.9.62547kr.7,219.10
1.250kr.9.43042kr.11,788.02
1.750kr.9.31647kr.16,303.82
2.500kr.9.20690kr.23,017.25
6.250kr.8.97089kr.56,068.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.15288
Unit Price with VAT:kr.12.69110