MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADS1000A0IDBVTG4 | |
|---|---|
DigiKey Part Number | ADS1000A0IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1000A0IDBVTG4 |
Description | IC ADC 12BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A0IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 128 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.15288 | kr.2,538.22 |
| 500 | kr.9.80152 | kr.4,900.76 |
| 750 | kr.9.62547 | kr.7,219.10 |
| 1.250 | kr.9.43042 | kr.11,788.02 |
| 1.750 | kr.9.31647 | kr.16,303.82 |
| 2.500 | kr.9.20690 | kr.23,017.25 |
| 6.250 | kr.8.97089 | kr.56,068.06 |
| Unit Price without VAT: | kr.10.15288 |
|---|---|
| Unit Price with VAT: | kr.12.69110 |


