


ADC16DV160CILQX/NOPB | |
|---|---|
DigiKey Part Number | 296-38037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC16DV160CILQX/NOPB |
Description | IC ADC 16BIT PIPELINED 68VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC16DV160CILQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 160M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1,084.95274 | kr.2,169,905.48 |
| Unit Price without VAT: | kr.1,084.95274 |
|---|---|
| Unit Price with VAT: | kr.1,356.19093 |


