ADC12J2700NKER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC12J2700NKER
LQA68A

ADC16DV160CILQE/NOPB

DigiKey Part Number
296-38472-2-ND - Tape & Reel (TR)
296-38472-1-ND - Cut Tape (CT)
296-38472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC16DV160CILQE/NOPB
Description
IC ADC 16BIT PIPELINED 68VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 68-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC16DV160CILQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
160M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,499.90000kr.1,499.90
10kr.1,284.57000kr.12,845.70
25kr.1,230.81200kr.30,770.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.1,143.60704kr.285,901.76
Manufacturers Standard Package
Unit Price without VAT:kr.1,499.90000
Unit Price with VAT:kr.1,874.87500