Parametric Equivalent
Parametric Equivalent

ADC161S626CIMMX/NOPB | |
|---|---|
DigiKey Part Number  | ADC161S626CIMMX/NOPB-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ADC161S626CIMMX/NOPB  | 
Description  | IC ADC 16BIT SAR 10VSSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADC161S626CIMMX/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Number of Bits  | 16  | |
Sampling Rate (Per Second)  | 250k  | |
Number of Inputs  | 1  | |
Input Type  | Differential, Single Ended  | |
Data Interface  | SPI  | |
Configuration  | S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 1  | |
Architecture  | SAR  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-VSSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.66.60251 | kr.233,108.78 | 
| Unit Price without VAT: | kr.66.60251 | 
|---|---|
| Unit Price with VAT: | kr.83.25314 | 



