
ADC161S626CIMME/NOPB | |
|---|---|
DigiKey Part Number | ADC161S626CIMME/NOPBTR-ND - Tape & Reel (TR) ADC161S626CIMME/NOPBCT-ND - Cut Tape (CT) ADC161S626CIMME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC161S626CIMME/NOPB |
Description | IC ADC 16BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC161S626CIMME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.77000 | kr.128.77 |
| 10 | kr.102.81000 | kr.1,028.10 |
| 25 | kr.96.31480 | kr.2,407.87 |
| 100 | kr.89.18140 | kr.8,918.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.85.78048 | kr.21,445.12 |
| 500 | kr.83.73068 | kr.41,865.34 |
| 750 | kr.82.70456 | kr.62,028.42 |
| Unit Price without VAT: | kr.128.77000 |
|---|---|
| Unit Price with VAT: | kr.160.96250 |



