



ADC121S625EVAL/NOPB | |
|---|---|
DigiKey Part Number | ADC121S625EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC121S625EVAL/NOPB |
Description | BOARD EVALUATION FOR ADC121S625 |
Customer Reference | |
Detailed Description | ADC121S625 - 12 Bit 50k ~ 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k ~ 200k | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 2.25mW @ 200kSPS | |
Utilized IC / Part | ADC121S625 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,002.86000 | kr.1,002.86 |
| Unit Price without VAT: | kr.1,002.86000 |
|---|---|
| Unit Price with VAT: | kr.1,253.57500 |


