Similar

ADC121S625CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC121S625CIMMX/NOPB |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S625CIMMX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7817EB/250 | Texas Instruments | 350 | ADS7817EBCT-ND | kr.29.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.28.72577 | kr.100,540.20 |
| Unit Price without VAT: | kr.28.72577 |
|---|---|
| Unit Price with VAT: | kr.35.90721 |



