MFR Recommended
Similar

ADC0838CCWM/NOPB | |
|---|---|
DigiKey Part Number | ADC0838CCWM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC0838CCWM/NOPB |
Description | IC ADC 8BIT SAR 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0838CCWM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.52.99980 | kr.13,355.95 |
| Unit Price without VAT: | kr.52.99980 |
|---|---|
| Unit Price with VAT: | kr.66.24975 |



