

ADS1234IPWR | |
|---|---|
DigiKey Part Number | 296-49531-2-ND - Tape & Reel (TR) 296-49531-1-ND - Cut Tape (CT) 296-49531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1234IPWR |
Description | IC ADC 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1234IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.3V | |
Voltage - Supply, Digital | 2.7V ~ 5.3V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.67000 | kr.70.67 |
| 10 | kr.55.22700 | kr.552.27 |
| 25 | kr.51.37840 | kr.1,284.46 |
| 100 | kr.47.14410 | kr.4,714.41 |
| 250 | kr.46.58252 | kr.11,645.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.42.08557 | kr.84,171.14 |
| Unit Price without VAT: | kr.70.67000 |
|---|---|
| Unit Price with VAT: | kr.88.33750 |









