ADC0832CCWM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.144
Unit Price: kr.46.75000
Datasheet
8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0832CCWM/NOPB

DigiKey Part Number
ADC0832CCWM/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC0832CCWM/NOPB
Description
IC ADC 8BIT SAR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0832CCWM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
31.25k
Number of Inputs
2
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
350kr.35.26397kr.12,342.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.26397
Unit Price with VAT:kr.44.07996