24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP

ADS1232IPWR

DigiKey Part Number
296-25894-2-ND - Tape & Reel (TR)
296-25894-1-ND - Cut Tape (CT)
296-25894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1232IPWR
Description
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1232IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
80
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.3V
Voltage - Supply, Digital
2.7V ~ 5.3V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.75000kr.46.75
10kr.36.08500kr.360.85
25kr.33.42040kr.835.51
100kr.30.48910kr.3,048.91
250kr.29.09136kr.7,272.84
500kr.28.24918kr.14,124.59
1.000kr.27.55583kr.27,555.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.26.98517kr.53,970.34
Manufacturers Standard Package
Unit Price without VAT:kr.46.75000
Unit Price with VAT:kr.58.43750