
74LVCH16T245DGGRE4 | |
---|---|
DigiKey Part Number | 296-52621-2-ND - Tape & Reel (TR) 296-52621-1-ND - Cut Tape (CT) 296-52621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16T245DGGRE4 |
Description | IC TRANSLATION TXRX 5.5V 48TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16T245DGGRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.56000 | kr.10.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.5.33472 | kr.10,669.44 |
4.000 | kr.5.20994 | kr.20,839.76 |
6.000 | kr.5.14744 | kr.30,884.64 |
10.000 | kr.5.07821 | kr.50,782.10 |
Unit Price without VAT: | kr.10.56000 |
---|---|
Unit Price with VAT: | kr.13.20000 |