74LVC16T245DGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2
Unit Price: kr.16.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.918
Unit Price: kr.124.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.45.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.180
Unit Price: kr.17.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.840
Unit Price: kr.12.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16T245DGGRG4

DigiKey Part Number
296-52614-2-ND - Tape & Reel (TR)
296-52614-1-ND - Cut Tape (CT)
296-52614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16T245DGGRG4
Description
IC TRANSLATION TXRX 5.5V 48TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16T245DGGRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.38000kr.16.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.59994kr.17,199.88
4.000kr.8.41538kr.33,661.52
6.000kr.8.32301kr.49,938.06
Manufacturers Standard Package
Unit Price without VAT:kr.16.38000
Unit Price with VAT:kr.20.47500