74LVC1G175DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.210
Unit Price: kr.1.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.379
Unit Price: kr.1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G175DBVRE4

DigiKey Part Number
74LVC1G175DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G175DBVRE4
Description
IC FF D-TYPE SGL 1-BIT SOT-23-6
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G175DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.36770kr.3,309.30
15.000kr.0.36049kr.5,407.35
21.000kr.0.35627kr.7,481.67
30.000kr.0.35221kr.10,566.30
75.000kr.0.34348kr.25,761.00
150.000kr.0.33822kr.50,733.00
Unit Price without VAT:kr.0.36770
Unit Price with VAT:kr.0.45963