
74LVC1G175GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G175GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G175GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G175GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GV-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 6-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457 |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 2.5 pF |
Function Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 6-TSOP |
Clock Frequency 200 MHz | Package / Case SC-74, SOT-457 |
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G175GV,125 | Nexperia USA Inc. | 11.040 | 1727-6068-1-ND | kr.0.95000 | Parametric Equivalent |
| SN74LVC1G175DBVR | Texas Instruments | 23.827 | 296-17617-1-ND | kr.1.27000 | Similar |
| SN74LVC1G175DBVT | Texas Instruments | 18.299 | 296-32298-1-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.68480 | kr.17.12 |
| 100 | kr.0.58260 | kr.58.26 |
| 250 | kr.0.53356 | kr.133.39 |
| 500 | kr.0.50416 | kr.252.08 |
| 1.000 | kr.0.47981 | kr.479.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44131 | kr.1,323.93 |
| 6.000 | kr.0.42685 | kr.2,561.10 |
| 9.000 | kr.0.41962 | kr.3,776.58 |
| 15.000 | kr.0.41160 | kr.6,174.00 |
| 21.000 | kr.0.40691 | kr.8,545.11 |
| 30.000 | kr.0.40240 | kr.12,072.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |











