MFR Recommended
Similar
Similar

74FCT162374CTPACT | |
|---|---|
DigiKey Part Number | 296-23190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT162374CTPACT |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162374CTPACT Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Input Capacitance 4.5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-TSSOP |
Number of Elements 2 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162374GR | Texas Instruments | 4.761 | 296-5184-1-ND | kr.10.52000 | MFR Recommended |
| 74FCT163374CPAG | Renesas Electronics Corporation | 0 | 74FCT163374CPAG-ND | kr.7.22506 | Similar |
| 74FCT163374CPAG8 | Renesas Electronics Corporation | 0 | 800-1601-2-ND | kr.6.84356 | Similar |



