
74AUC1G126DCKRG4 | |
|---|---|
DigiKey Part Number | 74AUC1G126DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUC1G126DCKRG4 |
Description | IC BUFF NON-INVERT 2.7V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUC1G126DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.58723 | kr.3,523.38 |
| 9.000 | kr.0.57780 | kr.5,200.20 |
| 15.000 | kr.0.56735 | kr.8,510.25 |
| 21.000 | kr.0.56125 | kr.11,786.25 |
| 30.000 | kr.0.55537 | kr.16,661.10 |
| 75.000 | kr.0.54273 | kr.40,704.75 |
| Unit Price without VAT: | kr.0.58723 |
|---|---|
| Unit Price with VAT: | kr.0.73404 |



