NC7SV126P5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10.002
Unit Price: kr.1.01000
Datasheet

Similar


Texas Instruments
In Stock: 10.947
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 105.234
Unit Price: kr.2.79000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV126P5X

DigiKey Part Number
NC7SV126P5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV126P5X
Description
IC BUFF 0.9V/3.6V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV126P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G126GW,125Nexperia USA Inc.10.0021727-3184-1-NDkr.1.01000Similar
SN74AUC1G125DCKRTexas Instruments10.947296-12658-1-NDkr.3.99000Similar
SN74AUC1G126DCKRTexas Instruments105.234296-12660-1-NDkr.2.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes