Similar

74ALVTH16373VRG4 | |
|---|---|
DigiKey Part Number | 74ALVTH16373VRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVTH16373VRG4 |
Description | IC D-TYPE TRANSP 8:8 48-TVSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVTH16373VRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.73425 | kr.9,468.50 |
| 4.000 | kr.4.62100 | kr.18,484.00 |
| 6.000 | kr.4.56431 | kr.27,385.86 |
| 10.000 | kr.4.50148 | kr.45,014.80 |
| 14.000 | kr.4.46476 | kr.62,506.64 |
| Unit Price without VAT: | kr.4.73425 |
|---|---|
| Unit Price with VAT: | kr.5.91781 |


