
74ALVC164245DGGRE4 | |
|---|---|
DigiKey Part Number | 296-52608-2-ND - Tape & Reel (TR) 296-52608-1-ND - Cut Tape (CT) 296-52608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DGGRE4 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DGGRE4 Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CALVC164245IDGGREP | Texas Instruments | 1.054 | 296-19491-1-ND | kr.35.44000 | Parametric Equivalent |
| SN74ALVC164245DGGT | Texas Instruments | 359 | 296-26435-1-ND | kr.22.06000 | Parametric Equivalent |
| 74ALVC164245PAG | Renesas Electronics Corporation | 1.178 | 800-2150-ND | kr.8.62000 | Similar |
| 74VCX164245MTDX | onsemi | 4.192 | 74VCX164245MTDXCT-ND | kr.12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.59095 | kr.15,181.90 |
| 4.000 | kr.7.42465 | kr.29,698.60 |
| 6.000 | kr.7.34138 | kr.44,048.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.81600 | kr.108.16 |
| 25 | kr.9.87000 | kr.246.75 |
| 100 | kr.8.83160 | kr.883.16 |
| 250 | kr.8.33684 | kr.2,084.21 |
| 500 | kr.8.03848 | kr.4,019.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.81600 | kr.108.16 |
| 25 | kr.9.87000 | kr.246.75 |
| 100 | kr.8.83160 | kr.883.16 |
| 250 | kr.8.33684 | kr.2,084.21 |
| 500 | kr.8.03848 | kr.4,019.24 |
| 1.000 | kr.7.79300 | kr.7,793.00 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |



