74ALVC164245DGG:11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 742
Unit Price: kr.28.54000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.177.23924
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.79.99000
Datasheet

Upgrade


Texas Instruments
In Stock: 120
Unit Price: kr.479.09000
Datasheet

Upgrade


Texas Instruments
In Stock: 4.918
Unit Price: kr.405.56000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.147.06000
Datasheet

Similar


Texas Instruments
In Stock: 1.471
Unit Price: kr.47.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.47.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.32.62896
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.32.62896
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.35.44156
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.28.08571
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.669
Unit Price: kr.25.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.903
Unit Price: kr.25.83000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC164245DGG:11

DigiKey Part Number
1727-4290-2-ND - Tape & Reel (TR)
1727-4290-1-ND - Cut Tape (CT)
1727-4290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC164245DGG:11
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 3.6 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.5.24200kr.52.42
50kr.4.41340kr.220.67
100kr.4.15620kr.415.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.47485kr.6,949.70
4.000kr.3.38354kr.13,534.16
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500